Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551R4700FKEA | |
|---|---|
DigiKey Part Number | CMF551R4700FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551R4700FKEA |
Description | RES 1.47 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R4700FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551R4700FKEB | Vishay Dale | 0 | CMF551R4700FKEB-ND | 22,97265 Kč | Parametric Equivalent |
| CMF551R4700FKEK | Vishay Dale | 0 | CMF551R4700FKEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF551R4700FKRE | Vishay Dale | 0 | CMF551R4700FKRE-ND | 10,62679 Kč | Parametric Equivalent |
| RNF12FTD1R47 | Stackpole Electronics Inc | 0 | RNF12FTD1R47-ND | 1,38914 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,35121 Kč | 71 756,05 Kč |
| Unit Price without VAT: | 14,35121 Kč |
|---|---|
| Unit Price with VAT: | 17,36496 Kč |



