CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000BHEB

DigiKey Part Number
CMF1.00MHCTR-ND - Tape & Reel (TR)
CMF1.00MHCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551M0000BHEB
Description
RES 1.00M OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,26000 Kč27,26 Kč
1017,81000 Kč178,10 Kč
2515,26320 Kč381,58 Kč
5013,67380 Kč683,69 Kč
10012,31720 Kč1 231,72 Kč
25010,83160 Kč2 707,90 Kč
5009,90200 Kč4 951,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,40282 Kč9 402,82 Kč
2 0008,71007 Kč17 420,14 Kč
3 0008,35411 Kč25 062,33 Kč
5 0007,95155 Kč39 757,75 Kč
7 0007,71167 Kč53 981,69 Kč
10 0007,47734 Kč74 773,40 Kč
12 0007,36494 Kč88 379,28 Kč
24 0006,97923 Kč167 501,52 Kč
25 0006,95843 Kč173 960,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,26000 Kč
Unit Price with VAT:32,98460 Kč