CMF551M0000BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,35726 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,11634 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,05142 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,86340 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,86340 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,11634 Kč
Datasheet
1 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000BEBF

DigiKey Part Number
CMF551M0000BEBF-ND
Manufacturer
Manufacturer Product Number
CMF551M0000BEBF
Description
RES 1M OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000BEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M0000BEEAVishay Dale0CMF551M0000BEEA-ND19,35726 KčParametric Equivalent
CMF551M0000BEEA70Vishay Dale0CMF551M0000BEEA70-ND21,11634 KčParametric Equivalent
CMF551M0000BEEBVishay Dale0CMF551M0000BEEB-ND31,05142 KčParametric Equivalent
CMF551M0000BEEB70Vishay Dale0CMF551M0000BEEB70-ND34,86340 KčParametric Equivalent
CMF551M0000BER670Vishay Dale0CMF551M0000BER670-ND34,86340 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types