
CMF5516K900FKEK | |
|---|---|
DigiKey Part Number | 541-CMF5516K900FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5516K900FKEK |
Description | RES 16.9K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516K900FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5516K900BEEA | Vishay Dale | 0 | CMF5516K900BEEA-ND | 11,86878 Kč | Upgrade |
| CMF5516K900BEEA70 | Vishay Dale | 0 | CMF5516K900BEEA70-ND | 12,96757 Kč | Upgrade |
| CMF5516K900BEEB | Vishay Dale | 0 | CMF5516K900BEEB-ND | 18,64412 Kč | Upgrade |
| CMF5516K900BEEB70 | Vishay Dale | 0 | CMF5516K900BEEB70-ND | 20,58161 Kč | Upgrade |
| CMF5516K900BER670 | Vishay Dale | 0 | CMF5516K900BER670-ND | 20,58161 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 96,10800 Kč | 961,08 Kč |
| 25 | 79,86800 Kč | 1 996,70 Kč |
| 50 | 69,90240 Kč | 3 495,12 Kč |
| 100 | 61,55350 Kč | 6 155,35 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |

