Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF5516K900DHEA | |
|---|---|
DigiKey Part Number | CMF5516K900DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5516K900DHEA |
Description | RES 16.9K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516K900DHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5516K900BEBF | Vishay Dale | 0 | CMF5516K900BEBF-ND | 69,70710 Kč | Upgrade |
| CMF5516K900BEEK | Vishay Dale | 0 | CMF5516K900BEEK-ND | 69,70710 Kč | Upgrade |
| CMF5516K900BHEK | Vishay Dale | 0 | CMF5516K900BHEK-ND | 69,70710 Kč | Upgrade |
| CMF5516K900DHEB | Vishay Dale | 0 | CMF5516K900DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF5516K900DHR6 | Vishay Dale | 0 | CMF5516K900DHR6-ND | 5,48216 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,34626 Kč | 26 731,30 Kč |
| Unit Price without VAT: | 5,34626 Kč |
|---|---|
| Unit Price with VAT: | 6,46897 Kč |


