CMF5516K700BER670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,58161 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet
16.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K700BER670

DigiKey Part Number
CMF5516K700BER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5516K700BER670
Description
RES 16.7K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K700BER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5516K700BEEA70Vishay Dale0CMF5516K700BEEA70-ND12,96757 KčParametric Equivalent
CMF5516K700BEEB70Vishay Dale0CMF5516K700BEEB70-ND20,58161 KčParametric Equivalent
CMF5516K700BERE70Vishay Dale0CMF5516K700BERE70-ND12,96757 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,58161 Kč20 581,61 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58161 Kč
Unit Price with VAT:24,90375 Kč