CMF5515R000DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,66684 Kč
Datasheet
15 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515R000DHEA

DigiKey Part Number
CMF5515R000DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5515R000DHEA
Description
RES 15 OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515R000DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5515R000BHBFVishay Dale0CMF5515R000BHBF-ND69,70710 KčUpgrade
CMF5515R000DHBFVishay Dale0CMF5515R000DHBF-ND69,70710 KčParametric Equivalent
CMF5515R000DHEBVishay Dale0CMF5515R000DHEB-ND8,67994 KčParametric Equivalent
CMF5515R000DHREVishay Dale0CMF5515R000DHRE-ND3,66684 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,34626 Kč26 731,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,34626 Kč
Unit Price with VAT:6,46897 Kč