
CMF55124K00FHEB | |
|---|---|
DigiKey Part Number | CMF124KHFTR-ND - Tape & Reel (TR) CMF124KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55124K00FHEB |
Description | RES 124K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55124K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 8,43280 Kč | 210,82 Kč |
| 50 | 7,51300 Kč | 375,65 Kč |
| 100 | 6,72780 Kč | 672,78 Kč |
| 250 | 5,86852 Kč | 1 467,13 Kč |
| 500 | 5,32972 Kč | 2 664,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87217 Kč | 4 872,17 Kč |
| 2 000 | 4,48339 Kč | 8 966,78 Kč |
| 3 000 | 4,28366 Kč | 12 850,98 Kč |
| 5 000 | 4,05770 Kč | 20 288,50 Kč |
| 7 000 | 3,92303 Kč | 27 461,21 Kč |
| 10 000 | 3,79148 Kč | 37 914,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

