Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CMF55124K00FEKA | |
|---|---|
DigiKey Part Number | CMF55124K00FEKA-ND |
Manufacturer | |
Manufacturer Product Number | CMF55124K00FEKA |
Description | RES 124K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55124K00FEKA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55124K00FERE | Vishay Dale | 0 | CMF55124K00FERE-ND | 4,49399 Kč | Direct |
| CMF55124K00BER6 | Vishay Dale | 0 | CMF55124K00BER6-ND | 12,49549 Kč | Upgrade |
| CMF55124K00BER670 | Vishay Dale | 0 | CMF55124K00BER670-ND | 20,58161 Kč | Upgrade |
| CMF55124K00BERE70 | Vishay Dale | 0 | CMF55124K00BERE70-ND | 12,96757 Kč | Upgrade |
| CMF55124K00FEEK | Vishay Dale | 0 | CMF55124K00FEEK-ND | 69,70710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,49399 Kč | 22 469,95 Kč |
| Unit Price without VAT: | 4,49399 Kč |
|---|---|
| Unit Price with VAT: | 5,43773 Kč |


