10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000FKEA

DigiKey Part Number
CMF10.0KHHTR-ND - Tape & Reel (TR)
CMF10.0KHHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000FKEA
Description
RES 10.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,06800 Kč60,68 Kč
255,14040 Kč128,51 Kč
504,56080 Kč228,04 Kč
1004,06730 Kč406,73 Kč
2503,52516 Kč881,29 Kč
5003,18540 Kč1 592,70 Kč
1 0002,89688 Kč2 896,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,38315 Kč11 915,75 Kč
10 0002,21514 Kč22 151,40 Kč
15 0002,12888 Kč31 933,20 Kč
25 0002,03129 Kč50 782,25 Kč
35 0001,97313 Kč69 059,55 Kč
50 0001,91634 Kč95 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč