
CMF5510K000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0KHFTR-ND - Tape & Reel (TR) CMF10.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FHEB |
Description | RES 10.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 6,97120 Kč | 174,28 Kč |
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 250 | 4,82368 Kč | 1 205,92 Kč |
| 500 | 4,37262 Kč | 2 186,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,98941 Kč | 3 989,41 Kč |
| 2 000 | 3,66352 Kč | 7 327,04 Kč |
| 3 000 | 3,49610 Kč | 10 488,30 Kč |
| 5 000 | 3,30672 Kč | 16 533,60 Kč |
| 7 000 | 3,19389 Kč | 22 357,23 Kč |
| 10 000 | 3,08362 Kč | 30 836,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

