
CMF5510K000BHEB | |
|---|---|
DigiKey Part Number | 541-4289-2-ND - Tape & Reel (TR) 541-4289-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000BHEB |
Description | RES 10.0K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 18,18440 Kč | 454,61 Kč |
| 50 | 16,30700 Kč | 815,35 Kč |
| 100 | 14,71330 Kč | 1 471,33 Kč |
| 250 | 12,96332 Kč | 3 240,83 Kč |
| 500 | 11,86806 Kč | 5 934,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,93786 Kč | 10 937,86 Kč |
| 2 000 | 10,14760 Kč | 20 295,20 Kč |
| 3 000 | 9,74160 Kč | 29 224,80 Kč |
| 5 000 | 9,28246 Kč | 46 412,30 Kč |
| 7 000 | 9,00889 Kč | 63 062,23 Kč |
| 10 000 | 8,74155 Kč | 87 415,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

