
CMF5510K000BEEA | |
|---|---|
DigiKey Part Number | CMF10.0KHLTR-ND - Tape & Reel (TR) CMF10.0KHLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000BEEA |
Description | RES 10.0K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000BEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 19,59520 Kč | 489,88 Kč |
| 50 | 17,58800 Kč | 879,40 Kč |
| 100 | 15,87870 Kč | 1 587,87 Kč |
| 250 | 14,00568 Kč | 3 501,42 Kč |
| 500 | 12,83230 Kč | 6 416,15 Kč |
| 1 000 | 11,83594 Kč | 11 835,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,06279 Kč | 50 313,95 Kč |
| 10 000 | 9,48343 Kč | 94 834,30 Kč |
| 15 000 | 9,18597 Kč | 137 789,55 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

