100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00FKEB

DigiKey Part Number
CMF100HGTR-ND - Tape & Reel (TR)
CMF100HGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55100R00FKEB
Description
RES 100 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,11000 Kč61,10 Kč
255,18240 Kč129,56 Kč
504,59860 Kč229,93 Kč
1004,10300 Kč410,30 Kč
2503,55624 Kč889,06 Kč
5003,21396 Kč1 606,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,92292 Kč2 922,92 Kč
2 0002,67578 Kč5 351,56 Kč
3 0002,54881 Kč7 646,43 Kč
5 0002,40511 Kč12 025,55 Kč
7 0002,31947 Kč16 236,29 Kč
10 0002,23578 Kč22 357,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč