Parametric Equivalent

CMF508K3200BEBF | |
|---|---|
DigiKey Part Number | CMF508K3200BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF508K3200BEBF |
Description | RES 8.32K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 8.32 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K3200BEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF508K3200BEEB | Vishay Dale | 0 | CMF508K3200BEEB-ND | 33,44561 Kč | Parametric Equivalent |


