
CMF504K3200FHEB | |
|---|---|
DigiKey Part Number | CMF4.32KQFTR-ND - Tape & Reel (TR) CMF4.32KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K3200FHEB |
Description | RES 4.32K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K3200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 13,20780 Kč | 660,39 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 10,44776 Kč | 2 611,94 Kč |
| 500 | 9,54444 Kč | 4 772,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,85303 Kč | 10 853,03 Kč |
| 2 000 | 10,06802 Kč | 20 136,04 Kč |
| 3 000 | 9,66482 Kč | 28 994,46 Kč |
| 5 000 | 9,20871 Kč | 46 043,55 Kč |
| 7 000 | 8,93696 Kč | 62 558,72 Kč |
| 10 000 | 8,67148 Kč | 86 714,80 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

