Parametric Equivalent
Similar
Similar
Similar
Similar

CMF5024K300FKEA | |
|---|---|
DigiKey Part Number | CMF5024K300FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5024K300FKEA |
Description | RES 24.3K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5024K300FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5024K300FHEB | Vishay Dale | 984 | CMF24.3KQFCT-ND | 18,27000 Kč | Parametric Equivalent |
| PRNF14FTD24K3 | Stackpole Electronics Inc | 0 | PRNF14FTD24K3-ND | 0,42294 Kč | Similar |
| RNF14FAD24K3 | Stackpole Electronics Inc | 0 | RNF14FAD24K3-ND | 0,30997 Kč | Similar |
| RNF14FTD24K3 | Stackpole Electronics Inc | 10 648 | RNF14FTD24K3CT-ND | 2,10000 Kč | Similar |
| RNMF14FTD24K3 | Stackpole Electronics Inc | 0 | RNMF14FTD24K3-ND | 0,36705 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93493 Kč | 34 674,65 Kč |
| Unit Price without VAT: | 6,93493 Kč |
|---|---|
| Unit Price with VAT: | 8,39127 Kč |





