Parametric Equivalent

CMF5023R700DEEK | |
|---|---|
DigiKey Part Number | CMF5023R700DEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5023R700DEEK |
Description | RES 23.7 OHM 1/4W .5% AXIAL |
Customer Reference | |
Detailed Description | 23.7 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5023R700DEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5023R700DEEB | Vishay Dale | 0 | CMF5023R700DEEB-ND | 26,15511 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,87570 Kč | 7 287,57 Kč |
| Unit Price without VAT: | 72,87570 Kč |
|---|---|
| Unit Price with VAT: | 88,17960 Kč |


