Upgrade
Parametric Equivalent
Parametric Equivalent
Similar

CMF50215R00FHEB | |
|---|---|
DigiKey Part Number | CMF215QFTR-ND - Tape & Reel (TR) CMF215QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50215R00FHEB |
Description | RES 215 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50215R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50215R00BHEK | Vishay Dale | 0 | CMF50215R00BHEK-ND | 76,39490 Kč | Upgrade |
| CMF50215R00FHEA | Vishay Dale | 0 | CMF50215R00FHEA-ND | 7,63386 Kč | Parametric Equivalent |
| CMF50215R00FHEK | Vishay Dale | 0 | CMF50215R00FHEK-ND | 69,70710 Kč | Parametric Equivalent |
| RNF14FTC215R | Stackpole Electronics Inc | 0 | RNF14FTC215R-ND | 0,38582 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 18,05000 Kč | 451,25 Kč |
| 50 | 16,18520 Kč | 809,26 Kč |
| 100 | 14,60200 Kč | 1 460,20 Kč |
| 250 | 12,86420 Kč | 3 216,05 Kč |
| 500 | 11,77694 Kč | 5 888,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,85303 Kč | 10 853,03 Kč |
| 2 000 | 10,06802 Kč | 20 136,04 Kč |
| 3 000 | 9,66482 Kč | 28 994,46 Kč |
| 5 000 | 9,20871 Kč | 46 043,55 Kč |
| 7 000 | 8,93696 Kč | 62 558,72 Kč |
| 10 000 | 8,67148 Kč | 86 714,80 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



