
CMF50150R00FHEB | |
|---|---|
DigiKey Part Number | CMF150QFTR-ND - Tape & Reel (TR) CMF150QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50150R00FHEB |
Description | RES 150 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50150R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 15,60000 Kč | 156,00 Kč |
| 25 | 13,35600 Kč | 333,90 Kč |
| 50 | 11,94600 Kč | 597,30 Kč |
| 100 | 10,74480 Kč | 1 074,48 Kč |
| 250 | 9,42920 Kč | 2 357,30 Kč |
| 500 | 8,60540 Kč | 4 302,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,90569 Kč | 7 905,69 Kč |
| 2 000 | 7,31100 Kč | 14 622,00 Kč |
| 3 000 | 7,00557 Kč | 21 016,71 Kč |
| 5 000 | 6,66004 Kč | 33 300,20 Kč |
| 7 000 | 6,45415 Kč | 45 179,05 Kč |
| 10 000 | 6,25304 Kč | 62 530,40 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

