
CMF50100R00FHEB | |
|---|---|
DigiKey Part Number | CMF100QFTR-ND - Tape & Reel (TR) CMF100QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50100R00FHEB |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00FHEK | Vishay Dale | 75 | 541-CMF50100R00FHEK-ND | 149,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 14,67360 Kč | 366,84 Kč |
| 50 | 13,13220 Kč | 656,61 Kč |
| 100 | 11,82400 Kč | 1 182,40 Kč |
| 250 | 10,38812 Kč | 2 597,03 Kč |
| 500 | 9,48942 Kč | 4 744,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,72572 Kč | 8 725,72 Kč |
| 2 000 | 8,07699 Kč | 16 153,98 Kč |
| 3 000 | 7,74371 Kč | 23 231,13 Kč |
| 5 000 | 7,36669 Kč | 36 833,45 Kč |
| 7 000 | 7,14205 Kč | 49 994,35 Kč |
| 10 000 | 6,92258 Kč | 69 225,80 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

