Similar
Similar
Similar

CMF204K7000JKEB | |
|---|---|
DigiKey Part Number | CMF204K7000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF204K7000JKEB |
Description | RES 4.7K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF204K7000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF704K7000JKEB | Vishay Dale | 0 | CMF704K7000JKEB-ND | 15,77685 Kč | Similar |
| CPF14K7000JKEE6 | Vishay Dale | 2 504 | CPF4.70KDCT-ND | 22,89000 Kč | Similar |
| FMP100JR-52-4K7 | YAGEO | 6 833 | 4.7KWCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,58272 Kč | 8 582,72 Kč |
| Unit Price without VAT: | 8,58272 Kč |
|---|---|
| Unit Price with VAT: | 10,38509 Kč |




