
CMF07470K00JKR6 | |
|---|---|
DigiKey Part Number | 541-CMF07470K00JKR6TR-ND - Tape & Reel (TR) 541-CMF07470K00JKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF07470K00JKR6 |
Description | RES 470K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07470K00JKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 12,85800 Kč | 128,58 Kč |
| 25 | 10,46120 Kč | 261,53 Kč |
| 50 | 9,00060 Kč | 450,03 Kč |
| 100 | 7,78350 Kč | 778,35 Kč |
| 250 | 6,47900 Kč | 1 619,75 Kč |
| 500 | 5,67878 Kč | 2 839,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06779 Kč | 5 067,79 Kč |
| 2 000 | 4,49997 Kč | 8 999,94 Kč |
| 3 000 | 4,21147 Kč | 12 634,41 Kč |
| 5 000 | 4,10475 Kč | 20 523,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

