CMF07430R00JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,67969 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 96,06380 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,73837 Kč
Datasheet
430 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07430R00JKEA

DigiKey Part Number
CMF07430R00JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF07430R00JKEA
Description
RES 430 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07430R00JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55430R00FHEKVishay Dale0CMF55430R00FHEK-ND3,67969 KčUpgrade
CMF07430R00JKEKVishay Dale0CMF07430R00JKEK-ND96,06380 KčParametric Equivalent
RNF12JTD430RStackpole Electronics Inc0RNF12JTD430R-ND0,73837 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,29656 Kč16 482,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,29656 Kč
Unit Price with VAT:3,98884 Kč