
CMF0722K000JKBF | |
|---|---|
DigiKey Part Number | CMF0722K000JKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF0722K000JKBF |
Description | RES 22K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0722K000JKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522K000FKR670 | Vishay Dale | 0 | CMF5522K000FKR670-ND | 5,33139 Kč | Upgrade |
| CMF5522K000FKRE70 | Vishay Dale | 0 | CMF5522K000FKRE70-ND | 3,29656 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 158,64000 Kč | 1 586,40 Kč |
| 25 | 139,64520 Kč | 3 491,13 Kč |
| 50 | 127,74760 Kč | 6 387,38 Kč |
| 100 | 117,64340 Kč | 11 764,34 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |

