



CDMM50M0F5000FET | |
|---|---|
DigiKey Part Number | 3579-CDMM50M0F5000FETTR-ND - Tape & Reel (TR) 3579-CDMM50M0F5000FETCT-ND - Cut Tape (CT) 3579-CDMM50M0F5000FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM50M0F5000FET |
Description | CDMM, 50M0, 1%, 500:1, RATIO TOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50M Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Number of Pins | 3 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 65,89600 Kč | 3 294,80 Kč |
| 100 | 60,28530 Kč | 6 028,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,14544 Kč | 13 536,36 Kč |
| 500 | 50,30406 Kč | 25 152,03 Kč |
| 750 | 48,33152 Kč | 36 248,64 Kč |
| 1 250 | 46,09985 Kč | 57 624,81 Kč |
| 1 750 | 44,77038 Kč | 78 348,17 Kč |
| 2 500 | 43,47132 Kč | 108 678,30 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |

