



CDMM20M0F2500DET | |
|---|---|
DigiKey Part Number | 3579-CDMM20M0F2500DETTR-ND - Tape & Reel (TR) 3579-CDMM20M0F2500DETCT-ND - Cut Tape (CT) 3579-CDMM20M0F2500DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM20M0F2500DET |
Description | CDMM, 20M0, 1%, 250:1, RATIO TOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20M Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Number of Pins | 3 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 93,65100 Kč | 936,51 Kč |
| 25 | 81,89240 Kč | 2 047,31 Kč |
| 50 | 74,53040 Kč | 3 726,52 Kč |
| 100 | 68,27290 Kč | 6 827,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,42000 Kč | 15 355,00 Kč |
| 500 | 57,13472 Kč | 28 567,36 Kč |
| 750 | 54,93357 Kč | 41 200,18 Kč |
| 1 250 | 52,44394 Kč | 65 554,93 Kč |
| 1 750 | 50,96023 Kč | 89 180,40 Kč |
| 2 500 | 49,51118 Kč | 123 777,95 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |

