3 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR053R000FE12

DigiKey Part Number
ALSR5F-3.0-ND
Manufacturer
Manufacturer Product Number
ALSR053R000FE12
Description
RES 3 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR053R000FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1040,06400 Kč400,64 Kč
2534,65520 Kč866,38 Kč
5031,26600 Kč1 563,30 Kč
10028,38510 Kč2 838,51 Kč
25025,23036 Kč6 307,59 Kč
50023,25612 Kč11 628,06 Kč
1 00021,57901 Kč21 579,01 Kč
5 00018,59570 Kč92 978,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč