
ALSR031R000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-1.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR031R000FE12 |
Description | RES 1 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR031R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 38,22480 Kč | 955,62 Kč |
| 50 | 34,52080 Kč | 1 726,04 Kč |
| 100 | 31,37100 Kč | 3 137,10 Kč |
| 250 | 27,92232 Kč | 6 980,58 Kč |
| 500 | 25,76412 Kč | 12 882,06 Kč |
| 1 000 | 23,93037 Kč | 23 930,37 Kč |
| 5 000 | 20,66896 Kč | 103 344,80 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

