


04T1003JF | |
|---|---|
DigiKey Part Number | 04T1003JF-ND |
Manufacturer | |
Manufacturer Product Number | 04T1003JF |
Description | THERMISTOR NTC 100KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Category | Resistance in Ohms @ 25°C 100k |
Manufacturer Vishay Dale | Resistance Tolerance ±5% |
Series | Length - Lead Wire 3.00" (76.20mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Obsolete | Package / Case Bead |

