



01M1002JF | |
|---|---|
DigiKey Part Number | 541-1074-ND |
Manufacturer | |
Manufacturer Product Number | 01M1002JF |
Description | THERMISTOR NTC 10KOHM 3964K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 5 | 192,76200 Kč | 963,81 Kč |
| 10 | 185,24400 Kč | 1 852,44 Kč |
| 25 | 176,26560 Kč | 4 406,64 Kč |
| 50 | 170,13420 Kč | 8 506,71 Kč |
| 100 | 164,51300 Kč | 16 451,30 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |

