
VTF111-332BX | |
|---|---|
DigiKey Part Number | VTF111-332BX-ND |
Manufacturer | |
Manufacturer Product Number | VTF111-332BX |
Description | RES ARRAY SIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ohm ±0.05% 100mW Power Per Element Resistor Network/Array ±10ppm/°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | - | |
Resistance (Ohms) | - | |
Tolerance | ±0.05% | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Power Per Element | 100mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | SIP | |
Size / Dimension | - | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 227,06610 Kč | 22 706,61 Kč |
| Unit Price without VAT: | 227,06610 Kč |
|---|---|
| Unit Price with VAT: | 274,74998 Kč |

