10k Ohm ±2% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR2401103GUF

DigiKey Part Number
VSSR24-10K-GB-ND
Manufacturer
Manufacturer Product Number
VSSR2401103GUF
Description
RES ARRAY 23 RES 10K OHM 24SSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
24
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
24-SSOP (0.154", 3.90mm Width)
Resistance (Ohms)
10k
Supplier Device Package
24-SSOP
Tolerance
±2%
Size / Dimension
0.341" L x 0.154" W (8.66mm x 3.91mm)
Number of Resistors
23
Height - Seated (Max)
0.069" (1.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1071,72900 Kč717,29 Kč
2562,51520 Kč1 562,88 Kč
5556,01891 Kč3 081,04 Kč
11051,21982 Kč5 634,18 Kč
27545,96425 Kč12 640,17 Kč
55042,67709 Kč23 472,40 Kč
1 04540,07664 Kč41 880,09 Kč
5 00535,17167 Kč176 034,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč