
VSSR1603331JTF | |
---|---|
DigiKey Part Number | VSSR1603331JTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSR1603331JTF |
Description | RES ARRAY 8 RES 330 OHM 16SSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 24,67788 Kč | 61 694,70 Kč |
Unit Price without VAT: | 24,67788 Kč |
---|---|
Unit Price with VAT: | 29,86023 Kč |