
VSSR1603100GUF | |
|---|---|
DigiKey Part Number | VSSR16-10-GI-ND |
Manufacturer | |
Manufacturer Product Number | VSSR1603100GUF |
Description | RES ARRAY 8 RES 10 OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±2% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 10 | Supplier Device Package 16-SSOP |
Tolerance ±2% | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Number of Resistors 8 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 68,05500 Kč | 680,55 Kč |
| 25 | 59,27320 Kč | 1 481,83 Kč |
| 98 | 49,22316 Kč | 4 823,87 Kč |
| 196 | 45,22821 Kč | 8 864,73 Kč |
| 294 | 43,17660 Kč | 12 693,92 Kč |
| 588 | 40,09224 Kč | 23 574,24 Kč |
| 1 078 | 37,77828 Kč | 40 724,99 Kč |
| 5 096 | 33,15970 Kč | 168 981,83 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


