
VSSR1601472GTF | |
|---|---|
DigiKey Part Number | VSSR1601472GTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSR1601472GTF |
Description | RES ARRAY 15 RES 4.7K OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 4.7k | Supplier Device Package 16-SSOP |
Tolerance ±2% | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Number of Resistors 15 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,06884 Kč | 87 672,10 Kč |
| Unit Price without VAT: | 35,06884 Kč |
|---|---|
| Unit Price with VAT: | 42,43330 Kč |

