
VSOR1603103JTF | |
|---|---|
DigiKey Part Number | 764-VSOR1603103JTFTR-ND - Tape & Reel (TR) 764-VSOR1603103JTFCT-ND - Cut Tape (CT) 764-VSOR1603103JTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSOR1603103JTF |
Description | THIN FILM RES ARRAY 16 PIN ISOLA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Resistance (Ohms) 10k | Supplier Device Package 16-SOIC |
Tolerance ±5% | Size / Dimension 0.390" L x 0.152" W (9.91mm x 3.86mm) |
Number of Resistors 8 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 50,31100 Kč | 503,11 Kč |
| 25 | 46,72480 Kč | 1 168,12 Kč |
| 50 | 44,26800 Kč | 2 213,40 Kč |
| 100 | 42,02750 Kč | 4 202,75 Kč |
| 250 | 39,40064 Kč | 9 850,16 Kč |
| 500 | 37,65446 Kč | 18 827,23 Kč |
| 1 000 | 36,10354 Kč | 36 103,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,32888 Kč | 85 822,20 Kč |
| 5 000 | 33,17533 Kč | 165 876,65 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


