


THJP1225ABT1 | |
|---|---|
DigiKey Part Number | 764-THJP1225ABT1TR-ND - Tape & Reel (TR) 764-THJP1225ABT1CT-ND - Cut Tape (CT) 764-THJP1225ABT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP1225ABT1 |
Description | THERMAL JUMPER 1225 30 MIL LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 3.20mm x 6.40mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP1225ABT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 3.20mm x 6.40mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 4°C/W | |
Thermal Conductivity | 259W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,04800 Kč | 380,48 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 50 | 34,37800 Kč | 1 718,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,08483 Kč | 28 084,83 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

