THJP2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THJP2512

THJP1206ABT1

DigiKey Part Number
764-THJP1206ABT1TR-ND - Tape & Reel (TR)
764-THJP1206ABT1CT-ND - Cut Tape (CT)
764-THJP1206ABT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP1206ABT1
Description
THERMAL JUMPER 1206 30 MIL LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 3.20mm x 1.60mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP1206ABT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
3.20mm x 1.60mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
15°C/W
Thermal Conductivity
65W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 901
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,04000 Kč16,04 Kč
1013,60200 Kč136,02 Kč
2512,60640 Kč315,16 Kč
5011,85640 Kč592,82 Kč
10011,64400 Kč1 164,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,51306 Kč9 513,06 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04000 Kč
Unit Price with VAT:19,40840 Kč