Thermal Pad 1.55mm x 0.84mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad 1.55mm x 0.84mm Rectangular
The ThermaWick Thermal Jumper

THJP0603ABT1

DigiKey Part Number
764-THJP0603ABT1TR-ND - Tape & Reel (TR)
764-THJP0603ABT1CT-ND - Cut Tape (CT)
764-THJP0603ABT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP0603ABT1
Description
THERMAL JUMPER 0603 30 MIL LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.55mm x 0.84mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP0603ABT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
1.55mm x 0.84mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
13°C/W
Thermal Conductivity
70W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,45200 Kč124,52 Kč
2511,54040 Kč288,51 Kč
5010,85600 Kč542,80 Kč
10010,60190 Kč1 060,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,66168 Kč8 661,68 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč