
PTN1206E2002BST1 | |
|---|---|
DigiKey Part Number | 764-1291-2-ND - Tape & Reel (TR) 764-1291-1-ND - Cut Tape (CT) 764-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E2002BST1 |
Description | RES SMD 20K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E2002BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,16200 Kč | 304,05 Kč |
| 50 | 11,49440 Kč | 574,72 Kč |
| 100 | 10,87700 Kč | 1 087,70 Kč |
| 250 | 10,14372 Kč | 2 535,93 Kč |
| 500 | 9,64900 Kč | 4 824,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,20531 Kč | 9 205,31 Kč |
| 2 000 | 8,80971 Kč | 17 619,42 Kč |
| 3 000 | 8,59945 Kč | 25 798,35 Kč |
| 5 000 | 8,35544 Kč | 41 777,20 Kč |
| 7 000 | 8,20686 Kč | 57 448,02 Kč |
| 10 000 | 8,05928 Kč | 80 592,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

