
PTN1206E2001BST1 | |
|---|---|
DigiKey Part Number | 764-1290-2-ND - Tape & Reel (TR) 764-1290-1-ND - Cut Tape (CT) 764-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E2001BST1 |
Description | RES SMD 2K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E2001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 10,33200 Kč | 103,32 Kč |
| 25 | 9,58200 Kč | 239,55 Kč |
| 50 | 9,05280 Kč | 452,64 Kč |
| 100 | 8,56530 Kč | 856,53 Kč |
| 250 | 7,98288 Kč | 1 995,72 Kč |
| 500 | 7,58920 Kč | 3 794,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,74230 Kč | 7 742,30 Kč |
| 2 000 | 7,12282 Kč | 14 245,64 Kč |
| 3 000 | 6,94160 Kč | 20 824,80 Kč |
| 5 000 | 6,75738 Kč | 33 786,90 Kč |
| 7 000 | 6,72684 Kč | 47 087,88 Kč |
| 10 000 | 6,70747 Kč | 67 074,70 Kč |
| 12 000 | 6,68739 Kč | 80 248,68 Kč |
| 24 000 | 6,48653 Kč | 155 676,72 Kč |
| 25 000 | 6,47476 Kč | 161 869,00 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |

