
PTN0805E10R0BST1 | |
|---|---|
DigiKey Part Number | 764-1471-2-ND - Tape & Reel (TR) 764-1471-1-ND - Cut Tape (CT) 764-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E10R0BST1 |
Description | RES 10 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E10R0BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 8,32200 Kč | 83,22 Kč |
| 25 | 7,72320 Kč | 193,08 Kč |
| 50 | 7,29460 Kč | 364,73 Kč |
| 100 | 6,89930 Kč | 689,93 Kč |
| 250 | 6,42572 Kč | 1 606,43 Kč |
| 500 | 6,10490 Kč | 3 052,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,22349 Kč | 6 223,49 Kč |
| 2 000 | 5,94719 Kč | 11 894,38 Kč |
| 3 000 | 5,79995 Kč | 17 399,85 Kč |
| 5 000 | 5,62890 Kč | 28 144,50 Kč |
| 7 000 | 5,52456 Kč | 38 671,92 Kč |
| 10 000 | 5,38220 Kč | 53 822,00 Kč |
| 12 000 | 5,37045 Kč | 64 445,40 Kč |
| 24 000 | 5,19417 Kč | 124 660,08 Kč |
| 25 000 | 5,18453 Kč | 129 613,25 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

