1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E1001BST1

DigiKey Part Number
764-1465-2-ND - Tape & Reel (TR)
764-1465-1-ND - Cut Tape (CT)
764-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E1001BST1
Description
RES 1K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E1001BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNM0805E1001BST5Vishay Dale Thin Film152PNM0805-1.0KBCT-ND44,73000 KčUpgrade
PAT0805E1001BST1Vishay Dale Thin Film2 255PAT1.00KBCT-ND17,85000 KčSimilar
PATT0805E1001BGT1Vishay Dale Thin Film1 493764-1056-1-ND27,72000 KčSimilar
MCU0805MD1001BP100Vishay1 289MCU0805-1.00K-MBCT-ND10,71000 KčSimilar
RTAN0805BKE1K00Stackpole Electronics Inc1 339RTAN0805BKE1K00CT-ND7,35000 KčSimilar
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,60400 Kč106,04 Kč
259,83560 Kč245,89 Kč
509,29800 Kč464,90 Kč
1008,79400 Kč879,40 Kč
2508,19592 Kč2 048,98 Kč
5007,79110 Kč3 895,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,42720 Kč7 427,20 Kč
2 0007,10237 Kč14 204,74 Kč
3 0006,92948 Kč20 788,44 Kč
5 0006,72868 Kč33 643,40 Kč
7 0006,60630 Kč46 244,10 Kč
10 0006,48469 Kč64 846,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč