
PTN0603E1101BST1 | |
|---|---|
DigiKey Part Number | 764-1379-2-ND - Tape & Reel (TR) 764-1379-1-ND - Cut Tape (CT) 764-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E1101BST1 |
Description | RES 1.1K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E1101BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,31480 Kč | 232,87 Kč |
| 50 | 8,80240 Kč | 440,12 Kč |
| 100 | 8,32780 Kč | 832,78 Kč |
| 250 | 7,75920 Kč | 1 939,80 Kč |
| 500 | 7,37492 Kč | 3 687,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,02929 Kč | 7 029,29 Kč |
| 2 000 | 6,72052 Kč | 13 441,04 Kč |
| 3 000 | 6,55614 Kč | 19 668,42 Kč |
| 5 000 | 6,36517 Kč | 31 825,85 Kč |
| 7 000 | 6,24873 Kč | 43 741,11 Kč |
| 10 000 | 6,13303 Kč | 61 330,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

