
PNM1206E5002BST5 | |
---|---|
DigiKey Part Number | PNM1206-50KBTR-ND - Tape & Reel (TR) PNM1206-50KBCT-ND - Cut Tape (CT) PNM1206-50KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM1206E5002BST5 |
Description | RES SMD 50K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E5002BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,78000 Kč | 44,78 Kč |
10 | 36,09800 Kč | 360,98 Kč |
25 | 34,06120 Kč | 851,53 Kč |
50 | 32,52400 Kč | 1 626,20 Kč |
100 | 30,94090 Kč | 3 094,09 Kč |
250 | 28,97536 Kč | 7 243,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 25,67172 Kč | 12 835,86 Kč |
1 000 | 24,62564 Kč | 24 625,64 Kč |
1 500 | 24,42595 Kč | 36 638,93 Kč |
2 500 | 24,32119 Kč | 60 802,98 Kč |
3 500 | 24,25850 Kč | 84 904,75 Kč |
5 000 | 24,19671 Kč | 120 983,55 Kč |
Unit Price without VAT: | 44,78000 Kč |
---|---|
Unit Price with VAT: | 54,18380 Kč |