
PNM1206E5002BST1 | |
|---|---|
DigiKey Part Number | 764-PNM1206E5002BST1TR-ND - Tape & Reel (TR) 764-PNM1206E5002BST1CT-ND - Cut Tape (CT) 764-PNM1206E5002BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM1206E5002BST1 |
Description | PNM1206 25PPM 50K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 50 | 21,81280 Kč | 1 090,64 Kč |
| 100 | 20,67250 Kč | 2 067,25 Kč |
| 250 | 19,32236 Kč | 4 830,59 Kč |
| 500 | 18,41944 Kč | 9 209,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,61333 Kč | 17 613,33 Kč |
| 2 000 | 16,89793 Kč | 33 795,86 Kč |
| 3 000 | 16,51899 Kč | 49 556,97 Kč |
| 5 000 | 16,08039 Kč | 80 401,95 Kč |
| 7 000 | 15,81386 Kč | 110 697,02 Kč |
| 10 000 | 15,54954 Kč | 155 495,40 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

