
PNM1206E33R0FST1 | |
|---|---|
DigiKey Part Number | 764-PNM1206E33R0FST1TR-ND - Tape & Reel (TR) 764-PNM1206E33R0FST1CT-ND - Cut Tape (CT) 764-PNM1206E33R0FST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM1206E33R0FST1 |
Description | PNM1206 25PPM 33 1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 17,94480 Kč | 897,24 Kč |
| 100 | 16,99790 Kč | 1 699,79 Kč |
| 250 | 15,87700 Kč | 3 969,25 Kč |
| 500 | 15,12486 Kč | 7 562,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,45250 Kč | 14 452,50 Kč |
| 2 000 | 13,85501 Kč | 27 710,02 Kč |
| 3 000 | 13,53818 Kč | 40 614,54 Kč |
| 5 000 | 13,17116 Kč | 65 855,80 Kč |
| 7 000 | 12,94803 Kč | 90 636,21 Kč |
| 10 000 | 12,72670 Kč | 127 267,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

