
PNM1206E2502BST5 | |
|---|---|
DigiKey Part Number | PNM1206-25KBTR-ND - Tape & Reel (TR) PNM1206-25KBCT-ND - Cut Tape (CT) PNM1206-25KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM1206E2502BST5 |
Description | RES SMD 25K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E2502BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 36,45240 Kč | 911,31 Kč |
| 50 | 34,51660 Kč | 1 725,83 Kč |
| 100 | 32,75060 Kč | 3 275,06 Kč |
| 250 | 30,66968 Kč | 7 667,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,28382 Kč | 14 641,91 Kč |
| 1 000 | 28,05060 Kč | 28 050,60 Kč |
| 1 500 | 27,39609 Kč | 41 094,14 Kč |
| 2 500 | 26,63722 Kč | 66 593,05 Kč |
| 3 500 | 26,17551 Kč | 91 614,29 Kč |
| 5 000 | 25,71717 Kč | 128 585,85 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

