Upgrade
Similar
Similar

PNM1206E1004JBT0 | |
|---|---|
DigiKey Part Number | PNM1206E1004JBT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNM1206E1004JBT0 |
Description | RES SMD 1M OHM 5% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E1004JBT0 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNM1206E1004BST5 | Vishay Dale Thin Film | 496 | PNM1206-1.0MBCT-ND | 56,27000 Kč | Upgrade |
| TNPW12061M00DEEA | Vishay Dale | 0 | TNPW12061M00DEEA-ND | 4,08201 Kč | Similar |
| TNPW12061M00FEEA | Vishay Dale | 0 | TNPW12061M00FEEA-ND | 4,08201 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 111,21800 Kč | 11 121,80 Kč |
| Unit Price without VAT: | 111,21800 Kč |
|---|---|
| Unit Price with VAT: | 134,57378 Kč |



